
Surface mount voltage reference IC providing a stable 2.5V output with 0.8% tolerance. This shunt reference operates with a cathode current as low as 20µA and supports a maximum output current of 20mA. Packaged in an 8-pin SOIC, it features a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LT1004IS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1004IS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
