
Analog Devices LT1004IZ-1.2 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 10uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.23V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.3% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1004IZ-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
