The LT1005CT is a dual linear voltage regulator from Analog Devices, packaged in a TO-220-5 case and suitable for through-hole mounting. It operates over a temperature range of 0°C to 125°C and is available in quantities of 50 per rail/tube packaging. The device contains lead and is not lead-free.
Analog Devices LT1005CT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1005CT to view detailed technical specifications.
No datasheet is available for this part.