The LT1005MK is a linear voltage regulator with a maximum input voltage of 20V and an output voltage of 5V. It features a quiescent current of 4mA and is available in a TO-3 package with through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is not radiation hardened. It is suitable for use in a variety of applications requiring a stable 5V voltage supply.
Analog Devices LT1005MK technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1005MK to view detailed technical specifications.
No datasheet is available for this part.