
Analog Devices LT1006ACH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 127.96dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1006ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
