
Analog Devices LT1006S8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1006S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
