
Single general-purpose operational amplifier IC featuring a 600kHz bandwidth and 0.4V/µs slew rate. This bipolar technology amplifier offers a 20µV input offset voltage and 25nA input bias current. It operates with a wide supply voltage range from 4V to 44V, supporting dual supplies up to 15V. The SOIC package provides a 97dB common mode rejection ratio and 103dB power supply rejection ratio.
Analog Devices LT1006S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 1.498mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 570uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1006S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
