
Single precision operational amplifier featuring a 44V maximum supply voltage and 600kHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 20µV and a high common mode rejection ratio of 97dB. With a 0.4V/µs slew rate and 126.02dB voltage gain, it operates from a 4V to 44V supply. Packaged in an 8-pin SOIC N, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1006S8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 97dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1006S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
