
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Delivers a 117dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Offers a 10uV input offset voltage and 10nA input bias current. Operates with a gain bandwidth product of 8MHz and a slew rate of 2.5V/µs. Housed in a PDIP8 package, this component supports dual supply voltages from ±2V to ±22V and single supply voltages from 4V to 44V.
Analog Devices LT1007ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1007ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
