The LT1007CS8TR is a general purpose operational amplifier from Analog Devices, featuring a gain bandwidth product of 8MHz and an input bias current of 15nA. It is available in a SOIC package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4V and 44V. The LT1007CS8TR is not lead-free, as it contains lead.
Analog Devices LT1007CS8TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007CS8TR to view detailed technical specifications.
No datasheet is available for this part.