
Analog Devices LT1007CSW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Slew Rate | 2.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1007CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
