
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Achieves a 110dB Common Mode Rejection Ratio and 106dB Power Supply Rejection Ratio. Offers a 10uV input offset voltage and 15nA input bias current. Operates with dual supply voltages from 2V to 22V, or single supply from 4V to 44V. Delivers an 8MHz gain bandwidth product and a 2.5V/µs slew rate. Packaged in an 8-pin DIP format.
Analog Devices LT1007IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1007IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.