
Single low noise operational amplifier featuring an 8 MHz gain bandwidth product. This through-hole component is housed in a metal TO-5 package (TO-205-AA) with 8 pins. It offers a typical dual supply voltage of ±15 V and operates across a wide temperature range from -55 °C to 200 °C. Key specifications include a minimum PSRR of 55 dB, a maximum input offset voltage of 1.5 mV, and a maximum input bias current of 12 uA.
Analog Devices LT1007XH technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AA |
| Package/Case | TO-5 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AA |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 55(Typ)dB |
| Typical Gain Bandwidth Product | 8MHz |
| Maximum Input Offset Voltage | 1.5@±15V@225CmV |
| Maximum Input Offset Current | 5(Typ)@±15V@225CuA |
| Maximum Input Bias Current | 12@±15V@200CuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Typical Dual Supply Voltage | ±15V |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1007XH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.