
The LT1008CH is a general purpose operational amplifier from Analog Devices with a voltage gain of 126.02dB and a slew rate of 0.2V/µs. It is available in a TO-5 package and is suitable for use in applications where a high common mode rejection ratio is required, with a value of 114dB. The op-amp has a low input bias current of 100pA and an input offset voltage of 120uV. It can operate over a temperature range of 0°C to 70°C and is not radiation hardened. The LT1008CH is not RoHS compliant due to the presence of lead.
Analog Devices LT1008CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIFET |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1008CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
