
Single low-noise operational amplifier featuring a 1MHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose amplifier offers a high voltage gain of 126.02dB, 114dB common mode rejection ratio, and 114dB power supply rejection ratio. It operates with a wide supply voltage range from ±2V to ±20V (dual) or 4V to 40V (single) and exhibits a low input bias current of 100pA and input offset voltage of 30µV. The component is housed in an 8-pin PDIP package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Analog Devices LT1008IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIFET |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1008IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
