
General purpose operational amplifier featuring a single channel and BIFET technology. Offers a 1MHz gain bandwidth product and a 0.2V/µs slew rate. Achieves high performance with a 30µV input offset voltage and 100pA input bias current. Operates with dual supply voltages from 2V to 20V or single supply from 4V to 40V. Boasts a 114dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LT1008S8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIFET |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1008S8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
