
Analog Devices LT1009CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Cathode Current | 400uA |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1009CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
