
The LT1009CZ is a 2.5V shunt voltage reference from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 10mA. The device is packaged in a TO-92 plastic package and is available in a bulk packaging option. The LT1009CZ is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1009CZ technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 400uA |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| Width | 3.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1009CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
