
Precision shunt voltage reference IC, fixed at 2.5V with a tight tolerance of 0.2%. Features a 2.5V output voltage, 10mA maximum output current, and a 400µA supply current. Packaged in a TO-92 through-hole mount configuration, operating from 0°C to 70°C. This RoHS compliant component offers a single channel for reliable voltage regulation.
Analog Devices LT1009CZ#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 400uA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Tolerance | 0.2% |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1009CZ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
