The LT1009CZ#TR is a shunt voltage reference from Analog Devices with a nominal output voltage of 2.5V and an output current of 10mA. It is packaged in a TO-226-3 package and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with 2000 units per reel.
Analog Devices LT1009CZ#TR technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1009CZ#TR to view detailed technical specifications.
No datasheet is available for this part.