
Precision shunt voltage reference IC, fixed 2.5V output with 0.4% tolerance. Features a 400µA cathode current and 10mA output current capability. Surface mountable in an 8-pin SOIC package, operating from 0°C to 70°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1009S8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Cathode Current | 400uA |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.49V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Tolerance | 0.4% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1009S8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
