
2.5V Shunt Voltage Reference IC, fixed output type, offering 0.4% tolerance. Designed for surface mount applications in an 8-pin SOIC N package. Features a cathode current of 400µA and a maximum output current of 10mA. Operates within a temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Analog Devices LT1009S8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1009S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
