
High-performance buffer amplifier IC featuring a 20MHz bandwidth and 75V/µs slew rate. This single-channel, bipolar technology component offers a 0dB voltage gain and a 20MHz gain bandwidth product. It operates from a minimum supply voltage of 2.25V up to a maximum of 44V, with a typical operating supply current of 5mA. The surface mount DFN EP package, with a height of 800µm, is supplied in tape and reel.
Analog Devices LT1010CDD#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 20MHz |
| Package/Case | DFN EP |
| Gain Bandwidth Product | 20MHz |
| Height | 800um |
| Input Bias Current | 500uA |
| Input Offset Voltage (Vos) | 220mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1010CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
