
The LT1011ACJ8 is a BIPOLAR op-amp with a common mode rejection ratio of 115dB and an input offset voltage of 750uV. It operates over a temperature range of 0-70°C and is available in a CDIP package with a through hole mount. The op-amp has a maximum supply voltage of 30V and a maximum supply current of 4mA. It is not radiation hardened and is not RoHS compliant.
Analog Devices LT1011ACJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1011ACJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
