
The LT1011AMJ8 is a bipolar op-amp with a common mode rejection ratio of 115dB and an input bias current of 35nA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The op-amp is available in a CDIP package and is suitable for use in a variety of applications.
Analog Devices LT1011AMJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 50mA |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1011AMJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
