
The LT1011CH is a bipolar op-amp from Analog Devices with a common mode rejection ratio of 115dB and an input bias current of 25nA. It operates over a temperature range of 0°C to 70°C and is available in a TO-5 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1011CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1011CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
