
General purpose voltage comparator IC featuring a single channel with BIPOLAR technology. Offers a wide operating voltage range from 2.5V to 15V dual supply or 3V to 36V single supply, with a maximum supply current of 4mA. Key specifications include a high Common Mode Rejection Ratio of 115dB, a voltage gain of 113.98dB, and a fast response time of 150ns. The output is CMOS compatible, providing up to 50mA output current. Packaged in an 8-pin DIP, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1011CN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 115dB |
| Height | 3.302mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 150ns |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1011CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
