
Single-channel voltage comparator IC featuring BIPOLAR technology and CMOS output compatibility. Offers a wide supply voltage range from 2.5V to 36V, with a maximum dual supply voltage of 15V. Achieves a high voltage gain of 113.98dB and a common mode rejection ratio of 115dB. Features a fast response time of 150ns and an output current capability of 50mA. Packaged in an 8-SOIC (S) surface-mount case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LT1011IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.498mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1011IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
