
The LT1011IS8#TRPBF is a general purpose BIPOLAR IC with a voltage gain of 113.98dB. It has a quiescent current of 4mA and a maximum operating temperature of 85°C. The device is packaged in a lead free package and is RoHS compliant. It has a common mode rejection ratio of 115dB and an input bias current of 65nA.
Analog Devices LT1011IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1011IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
