
General purpose operational amplifier featuring picoamp input current and microvolt offset voltage. This single-channel, bipolar IC offers a 1MHz gain bandwidth product and a 0.2V/µs slew rate. It boasts excellent common mode rejection and power supply rejection ratios of 114dB. Designed for a wide supply voltage range from ±1.2V to ±20V (or single supply 2.4V to 40V), this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT1012ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012ACS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
