
High-performance operational amplifier featuring picoamp input current and microvolt offset voltage. This single-channel, bipolar technology op amp offers a 1MHz gain bandwidth product and a 0.2V/µs slew rate. It boasts a 114dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 126.02dB. Designed for general-purpose applications, it operates within a -40°C to 85°C temperature range and is housed in an 8-pin DIP package.
Analog Devices LT1012AIN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1012AIN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
