
Single general-purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 0.2V/µs slew rate. This bipolar technology amplifier offers a low input offset voltage of 8µV and an exceptionally low input bias current of 100pA. It operates with a wide supply voltage range from ±1.2V to ±20V (dual) or 2.4V to 40V (single), boasting a high common mode rejection ratio and power supply rejection ratio of 114dB. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1012AIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
