
General purpose operational amplifier featuring picoamp input bias current and microvolt input offset voltage. This single-channel, bipolar technology amplifier offers a 1MHz gain bandwidth product and a 0.2V/µs slew rate. Achieving 114dB common mode rejection and power supply rejection ratios, it operates from ±1.2V to ±20V dual supplies or 2.4V to 40V single supplies. Packaged in SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1012AIS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
