
Single general-purpose operational amplifier featuring low noise performance. This amplifier offers a 1MHz gain bandwidth product and a 0.2V/µs slew rate. It boasts exceptional common mode rejection ratio and power supply rejection ratio of 110dB, with a low input bias current of 25pA and input offset voltage of 8µV. Designed for bipolar technology, it operates from ±1.2V to ±20V dual supply or 2.4V to 40V single supply. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1012DN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012DN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
