The LT1012MH bipolar operational amplifier features a common mode rejection ratio of 114dB and an input offset voltage of 35uV. It operates over a temperature range of -55°C to 125°C and is available in a TO-5 package for through-hole mounting. The device has a voltage gain of 126.02dB and a slew rate of 0.2V/µs.
Analog Devices LT1012MH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 114dB |
| Input Offset Voltage (Vos) | 35uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1012MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.