Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 0.2V/µs slew rate. This bipolar IC offers high precision with an 8µV input offset voltage and 300pA input bias current. It operates with dual supply voltages from 1.2V to 20V, or single supply from 2.4V to 40V, drawing a maximum of 600µA. The amplifier boasts excellent noise immunity with 110dB common mode rejection ratio and power supply rejection ratio, housed in an 8-pin SOIC package.
Analog Devices LT1012S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Height | 1.498mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
