
General purpose operational amplifier IC featuring a single channel and BIPOLAR technology. Delivers a nominal gain bandwidth product of 1MHz and a voltage gain of 126.02dB. Exhibits a low input bias current of 25pA and an input offset voltage of 8uV, with a common mode rejection ratio and power supply rejection ratio of 110dB. Operates with dual supply voltages from 1.2V to 20V or single supply from 2.4V to 40V, drawing 380uA operating supply current. Packaged in an 8-pin SOIC format on tape and reel.
Analog Devices LT1012S8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1012S8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
