Analog Devices LT1013ACJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1013ACJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.