The LT1013AMH is a dual op-amp with a voltage gain of 120dB and a common mode rejection ratio of 100dB. It operates over a supply voltage range of 4V to 44V and has an input bias current of 35nA. The device is available in a TO-5 package and is suitable for use in applications where a high degree of precision is required. The operating temperature range is from -55°C to 125°C. The LT1013AMH is not RoHS compliant.
Analog Devices LT1013AMH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1013AMH to view detailed technical specifications.
No datasheet is available for this part.