
Analog Devices LT1013CJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 97dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1013CJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
