
Dual precision operational amplifier featuring 120dB voltage gain and 800kHz nominal gain bandwidth product. This general-purpose op amp offers a low input offset voltage of 40µV and 50nA input bias current. Operating from a dual supply range of 2V to 22V, it delivers 20mA output current per channel. Packaged in an 8-pin DIP with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height, it operates within a 0°C to 70°C temperature range.
Analog Devices LT1013CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1013CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
