Dual general-purpose operational amplifier featuring 800kHz bandwidth and 120dB voltage gain. This bipolar IC offers a 0.4V/µs slew rate and 20mA output current per channel. Operating from a wide supply voltage range of 2V to 44V, it boasts excellent 97dB common mode rejection and 100dB power supply rejection. Packaged in an 8-pin DIP, this lead-free component is ideal for diverse amplification applications.
Analog Devices LT1013CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1013CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
