
Dual precision operational amplifier featuring 120dB voltage gain and 800kHz nominal gain bandwidth product. This general-purpose op amp offers 97dB common mode rejection ratio and 100dB power supply rejection ratio. It operates with dual supply voltages from 2V to 15V, with a maximum dual supply of 22V. The component is housed in an 8-pin SOIC N package and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1013DS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1013DS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
