
Dual channel, general purpose operational amplifier IC featuring a 800kHz gain bandwidth product and 0.4V/µs slew rate. Offers 120dB voltage gain with 97dB common mode rejection ratio and 100dB power supply rejection ratio. Operates with dual supply voltages from ±2V to ±15V, with a maximum dual supply of ±22V and maximum single supply of 44V. Input offset voltage is 40µV with 50nA input bias current. Packaged in SOIC N, this component is supplied on tape and reel.
Analog Devices LT1013DS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1013DS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
