The LT1013MJ8 is a dual bipolar operational amplifier with a common mode rejection ratio of 97dB and a voltage gain of 120dB. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through hole mount. The op-amp has a slew rate of 0.4V/µs and a power supply rejection ratio of 100dB. It can operate with a supply voltage of 4V to 44V and has a maximum input bias current of 50nA. The LT1013MJ8 is not RoHS compliant.
Analog Devices LT1013MJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 450uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1013MJ8 to view detailed technical specifications.
No datasheet is available for this part.