
Quad operational amplifier featuring a 800kHz gain bandwidth product and 120dB voltage gain. This general-purpose amplifier offers 4 channels with a low input offset voltage of 40µV and a high common mode rejection ratio of 100dB. Designed for bipolar technology, it operates with dual supply voltages from ±2V to ±22V, or single supply from 4V to 44V. The component delivers 20mA output current per channel and boasts a 0.4V/µs slew rate.
Analog Devices LT1014ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1014ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
