
Quad general-purpose operational amplifier featuring 800kHz bandwidth and 0.4V/µs slew rate. This through-hole DIP package IC offers 120dB voltage gain and 20mA output current per channel. With a 100dB CMRR and 103dB PSRR, it operates from 4V to 44V single supply or ±2V to ±22V dual supply. Input bias current is 35nA, and input offset voltage is 280µV.
Analog Devices LT1014ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 280uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1014ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
