
Quad operational amplifier featuring BIPOLAR technology and a DIP package. Offers 4 channels with a voltage gain of 120dB and a gain bandwidth product of 1MHz. Input offset voltage is a maximum of 40µV, with an input bias current of 15nA. Operates with dual supply voltages up to ±18V and a maximum supply voltage of ±44V. Common mode rejection ratio is 97dB, and slew rate is 0.4V/µs.
Analog Devices LT1014CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1014CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
