
Analog Devices LT1014DN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1014DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
