
Quad operational amplifier IC featuring a 800kHz bandwidth and 120dB voltage gain. This general-purpose amplifier offers a 0.4V/µs slew rate and 20mA output current per channel. Designed for dual supply operation from 2V to 22V, with a maximum supply voltage of 44V. The component boasts a 97dB common mode rejection ratio and 100dB power supply rejection ratio. Housed in a 14-pin DIP package, this RoHS compliant integrated circuit operates within a temperature range of 0°C to 70°C.
Analog Devices LT1014DN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 3.302mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 19.59mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1014DN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
